BROTHER White on Black Label Printer Tape, 8 m Length, 18 mm Width
- RS Stock No.:
- 256-2774
- Mfr. Part No.:
- TZe-345
- Brand:
- BROTHER
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.54
(exc. VAT)
£42.65
(inc. VAT)
- RS Stock No.:
- 256-2774
- Mfr. Part No.:
- TZe-345
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Tape Width | 18 mm | |
| Works With Printer Models | 1800E, 1830VP, 18R, 1950VP, 210E, 2400E, 2420PC, 2450DX, 2500PC, 340C, 540C, 9200DX, 9200PC, 9500PC, 220, 300, 310, 340, 350, 540, 550, 1750, 1800, 1850, 2400, 2450, 3600, 9400, 9600 | |
| Background Colour | Black | |
| Print Colour | White | |
| Laminated | Yes | |
| Tape Length | 8 m | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Tape Width 18 mm | ||
Works With Printer Models 1800E, 1830VP, 18R, 1950VP, 210E, 2400E, 2420PC, 2450DX, 2500PC, 340C, 540C, 9200DX, 9200PC, 9500PC, 220, 300, 310, 340, 350, 540, 550, 1750, 1800, 1850, 2400, 2450, 3600, 9400, 9600 | ||
Background Colour Black | ||
Print Colour White | ||
Laminated Yes | ||
Tape Length 8 m | ||
- COO (Country of Origin):
- CN
TZe Tapes, 18mm
The Brother TZ-e range is perfect for everyday applications. These glossy labels stay on under normal indoor and outdoor use, including hot and cold environments. Best suited for smooth flat surfaces. Brother's laminated tapes consist of six layers of materials, resulting in thin, yet extremely strong, labels.
Features & Benefits:
• 18mm wide, 8m long
• Self-adhesive laminated labels
• Developed to withstand extremes of temperatures, chemicals, sunlight
• High-quality genuine Brother cassette
• Ensure durable, easily readable results
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:
• Files and binders
• Storage Boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & Cables
• Visitor or name badges
• Utility and food storage
• Floor Marking
FAQs:
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers can this tape be used with?
The list of all compatible devices can be found in here:
https://www.brother.co.uk/supplies/p-touch/tapes/tze/tze641

