Brady B-417 Black on White, Transparent Label, 12.70 mm Width
- RS Stock No.:
- 242-3580
- Mfr. Part No.:
- M61-17-417
- Brand:
- Brady
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.71
(exc. VAT)
£71.65
(inc. VAT)
- RS Stock No.:
- 242-3580
- Mfr. Part No.:
- M61-17-417
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.70 mm | |
| Works With Printer Models | BMP61, M611 | |
| Background Colour | White, Transparent | |
| Series | B-417 | |
| Print Colour | Black | |
| Label Quantity | 500Per Pack | |
| Material | Self-laminating Vinyl | |
| Standards Met | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.70 mm | ||
Works With Printer Models BMP61, M611 | ||
Background Colour White, Transparent | ||
Series B-417 | ||
Print Colour Black | ||
Label Quantity 500Per Pack | ||
Material Self-laminating Vinyl | ||
Standards Met UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if they require UL Recognised B-417 labels. Brady sells both UL Recognised B-417 labels and non-approved labels depending on customer requirements | ||
- COO (Country of Origin):
- MX
Chemical-Resistant
Humidity-Resistant
Oil-Resistant
Water-Resistant
Weather-Resistant
Matte finish

