- RS Stock No.:
- 242-3570
- Mfr. Part No.:
- M-203-RO-427
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 242-3570
- Mfr. Part No.:
- M-203-RO-427
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Brady Rotating Vinyl Wire Labels identify cables and wires from any angle with the B-427 rotating vinyl label material, made with a self-laminating protective layer. Print almost anywhere with a Brady portable label printer.
Flexible- Designed to identify critical fiber and data cables without risking damage or disconnection
Durable- Self-extinguishing and resistant to abrasion, solvents, oil, grease, weather and extreme temperatures
Rotating- Designed to spin freely, allowing you to read and identify cables and wires from any angle
Secure- Made with a clear, non-printable over laminate for increased protection
UL Recognized to UL 2238
Chemical-Resistant
Humidity-Resistant
Oil-Resistant
Water-Resistant
Weather-Resistant
Durable- Self-extinguishing and resistant to abrasion, solvents, oil, grease, weather and extreme temperatures
Rotating- Designed to spin freely, allowing you to read and identify cables and wires from any angle
Secure- Made with a clear, non-printable over laminate for increased protection
UL Recognized to UL 2238
Chemical-Resistant
Humidity-Resistant
Oil-Resistant
Water-Resistant
Weather-Resistant
Specifications
Attribute | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | BMP41 Label Printer, BMP51/BMP53 Label Printer |
Background Colour | Transparent/White |
Series | B-427 Self-laminating Vinyl |
Print Colour | Black |
Related links
- Brady B-427 Self-laminating Vinyl Black on Yellow/Transparent...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on Transparent/White...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...
- Brady B-427 Self-laminating Vinyl Black on White/Transparent Label...