Phoenix Contact MM-EMLF on Yellow Cable Labels, 8 m Length
- RS Stock No.:
- 233-3373
- Mfr. Part No.:
- 0803943
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 233-3373
- Mfr. Part No.:
- 0803943
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact Label has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing.
Width 18 mm
Colour yellow
Material vinyl polymer
Marking mounting type adhesive
Colour yellow
Material vinyl polymer
Marking mounting type adhesive
Specifications
Attribute | Value |
---|---|
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |
Background Colour | Yellow |
Series | MM-EMLF |
Tape Length | 8 m |
Related links
- Phoenix Contact MM-EMLF on Yellow Cable Labels, 8 m Length
- Phoenix Contact MM-EMLF on White Cable Labels, 8 m Length
- Phoenix Contact MM-EMLF Black on Yellow Label Printer Tape, 8 m...
- Phoenix Contact MM-EML on White Cable Labels, 8 m Length
- Phoenix Contact MM-EML on Silver Cable Labels, 8 m Length
- Phoenix Contact MM-TML on Clear Cable Labels, 8 m Length
- Phoenix Contact MM-EMLF Black on White Label Printer Tape, 8 m...
- Phoenix Contact MM-EMLF Black on White Label Printer Tape, 8 m...