Brady B-423 on White Label Printer Labels, 50.80 mm Width, 12.7mm Label Length
- RS Stock No.:
- 232-5653
- Mfr. Part No.:
- THT-53-423-3
- Brand:
- Brady
Discontinued
- RS Stock No.:
- 232-5653
- Mfr. Part No.:
- THT-53-423-3
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.80 mm | |
| Works With Printer Models | BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500 | |
| Background Colour | White | |
| Series | B-423 | |
| Label Length | 12.7mm | |
| Label Quantity | 3000Per Pack | |
| Material | Polyester | |
| Standards Met | UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | |
| Label Dimensions | 12.70 mm x 50.80mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.80 mm | ||
Works With Printer Models BBP81, i5100, i7100, PR Plus, IP Series, THT 76 mm Core Printers, i7500 | ||
Background Colour White | ||
Series B-423 | ||
Label Length 12.7mm | ||
Label Quantity 3000Per Pack | ||
Material Polyester | ||
Standards Met UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | ||
Label Dimensions 12.70 mm x 50.80mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Brady 76 mm white polyester barcode and solar panel labels used for thermal transfer printers.
For smooth surfaces
Gloss finish
Gloss finish
