BROTHER Black on Fluorescent orange Label Printer Tape, 5 m Length, 24 mm Width
- RS Stock No.:
- 207-6677
- Mfr. Part No.:
- TZE-B51
- Brand:
- BROTHER
Subtotal (1 unit)*
£30.09
(exc. VAT)
£36.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £30.09 |
*price indicative
- RS Stock No.:
- 207-6677
- Mfr. Part No.:
- TZE-B51
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Tape Width | 24 mm | |
| Works With Printer Models | PT-550, PT-9200PC, PT-9400 | |
| Background Colour | Fluorescent orange | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 5 m | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Tape Width 24 mm | ||
Works With Printer Models PT-550, PT-9200PC, PT-9400 | ||
Background Colour Fluorescent orange | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 5 m | ||
- COO (Country of Origin):
- JP
TZe 24 mm Tapes for Brother P-Touch Labelling Devices
A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals.
TZe Tape Properties
Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate
Features and Benefits
• TZe laminated cartridge tapes
• Available in variable widths
• 24 mm Length
• Strong adhesive backing
• Available in various colours
• Rigorously tested
• Water Resistant
• Abrasion Resistant
• Chemical Resistant
• Fade Resistance
• Dielectric Strength
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
Yes, these label printer tape are water resistant.
What label printers can this tape be used with?
This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.
