BROTHER Black on Blue Label Printer Tape, 8 m Length, 12 mm Width

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
196-3003
Mfr. Part No.:
TZN 531
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Tape Width

12 mm

Works With Printer Models

PT-1200, PT-1250, PT-1800, PT-200, PT-210E, PT-220, PT-2400, PT-2500PC, PT-300, PT-300SP, PT-310, PT-340C, PT-350, PT-540C, PT-550, PT-9200PC, PT-9400

Background Colour

Blue

Print Colour

Black

Tape Length

8 m

RoHS Status: Not Applicable