Brady BPT on Transparent Label Printer Label, 31.75 mm Length, 12.7 mm Width
- RS Stock No.:
- 179-7683
- Mfr. Part No.:
- BPT-305-427
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7683
- Mfr. Part No.:
- BPT-305-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7 mm | |
| Works With Printer Models | BBP12, BBP11, PR200Plus, PR300Plus, PR600Plus, BP1244, BP1344, BP4000, BP4320 | |
| Background Colour | Transparent | |
| Series | BPT | |
| Tape Length | 31.75 mm | |
| Label Quantity | 7000 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7 mm | ||
Works With Printer Models BBP12, BBP11, PR200Plus, PR300Plus, PR600Plus, BP1244, BP1344, BP4000, BP4320 | ||
Background Colour Transparent | ||
Series BPT | ||
Tape Length 31.75 mm | ||
Label Quantity 7000 | ||
- COO (Country of Origin):
- BE
Printable, self-laminating vinyl labels for thermal transfer printers.
