- RS Stock No.:
- 179-7678
- Mfr. Part No.:
- BPT-222-405
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 179-7678
- Mfr. Part No.:
- BPT-222-405
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Brady White Label
The Brady white label printer tape is made of printable woodfree coated paper with permanent acrylic adhesive. It uses the direct thermal transfer printing method. It is compatible with BBP11, BBP12, BP1244, BP1344, BP4000 and BP4320 printers. It prints using an R-7940 print ribbon series.
Features and Benefits
Glossy finish
Service temperature range between -40°C and 50°C
Service temperature range between -40°C and 50°C
Applications
Manufacturing units
Short life parcel packaging
Warehousing
Short life parcel packaging
Warehousing
Specifications
Attribute | Value |
---|---|
Label Width | 57.15mm |
Label Quantity | 4560Per Roll |
Background Colour | White |
Laminated | No |
Works With Printer Models | BBP11, BBP12, THT 76 mm Core Printers |
Label Dimensions | 101.6 x 57.15mm |