Brady BPT on White Label Printer Label, 12.7 mm Length, 50.8 mm Width
- RS Stock No.:
- 179-7660
- Mfr. Part No.:
- BPT-7597W-2050
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-7660
- Mfr. Part No.:
- BPT-7597W-2050
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.8 mm | |
| Works With Printer Models | BP+BP PR+THT1244/1344 | |
| Background Colour | White | |
| Series | BPT | |
| Tape Length | 12.7 mm | |
| Label Quantity | 2000 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.8 mm | ||
Works With Printer Models BP+BP PR+THT1244/1344 | ||
Background Colour White | ||
Series BPT | ||
Tape Length 12.7 mm | ||
Label Quantity 2000 | ||
- COO (Country of Origin):
- BE
B7597 is a white opaque polyethylene tag with a topcoat specifically formulated for thermal transfer printing.
APPLICATIONS:The facestock resists tearing and the topcoat resists smudging and abrasion when printed with Brady thermal transfer ribbons.
APPLICATIONS:The facestock resists tearing and the topcoat resists smudging and abrasion when printed with Brady thermal transfer ribbons.
