Brady B-7563 on Silver Label Printer Tape & Label, 25.40 mm Width, 12.7mm Label Length, 25.4mm Label Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-7657
Mfr. Part No.:
BPT-5-7563-2.5
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

25.40 mm

Works With Printer Models

BBP11, BBP12, PR Plus, THT 25 mm Core Printers

Background Colour

Silver

Series

B-7563

Label Width

25.4mm

Label Length

12.7mm

Label Quantity

2500Per Pack

Material

Metallised Polyester

Standards Met

UL Recognised

Label Dimensions

12.70 mm x 25.40mm

COO (Country of Origin):
BE

Brady Silver Thermal Transfer Printer Tape And Label


The Brady silver thermal transfer printer tape is a metallised polyester THT label which is compatible with BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus and PR600Plus printers. It comes with a satin metallic silver finish and permanent acrylic adhesive. The label is used where a metal-looking finish is required with nameplate-like quality.

Features and Benefits


• Durable
• Rectangular shape
• For smooth surfaces
• Service temperature range between -40°C and 135°C
• Resistant to harsh chemicals and abrasion

Applications


• Serial and rating plate applications

Certifications


• UL recognised
• CSA accepted