RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Brady on Yellow Label Printer Tape


1 In stock - FREE next working day delivery available
Add to Basket

Price Each

£155.79

(exc. VAT)

£186.95

(inc. VAT)

Units

Added

RS Stock No.:
179-7654
Mfr. Part No.:
BPTC-83-439-YL
Brand:
Brady
COO (Country of Origin):
US
UnitsPer unit
1 +£155.79

Brady Yellow Label Printer Label


The Brady yellow label printer tape (B-439) is made of printable vinyl with permanent acrylic adhesive. It uses a thermal transfer printing method. It is compatible with BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus and PR600Plus printers.


Features and Benefits


• Suitable for rough, highly textured surfaces
• Glossy finish
• Service temperature range between -70°C and 40°C


Applications


• Facility and safety identification
• Industries
• Manufacturing units


AttributeValue
Works With Printer ModelsBBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus, PR600Plus
Background ColourYellow
LaminatedNo
Label Length40mm
Label Width83mm
Label Dimensions40 x 83mm
Label Quantity1 Roll