Brady B-342 Black on White Heatshrink Labels, 50.8 mm Length, 50.80 mm Width
- RS Stock No.:
- 175-7556
- Mfr. Part No.:
- B33-375-2-342
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7556
- Mfr. Part No.:
- B33-375-2-342
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.80 mm | |
| Works With Printer Models | BBP33, i3300, i5300 | |
| Background Colour | White | |
| Series | B-342 | |
| Print Colour | Black | |
| Tape Length | 50.8 mm | |
| Label Quantity | 500Per Pack | |
| Material | Heat-shrink Polyolefin | |
| Standards Met | UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.80 mm | ||
Works With Printer Models BBP33, i3300, i5300 | ||
Background Colour White | ||
Series B-342 | ||
Print Colour Black | ||
Tape Length 50.8 mm | ||
Label Quantity 500Per Pack | ||
Material Heat-shrink Polyolefin | ||
Standards Met UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | ||
- COO (Country of Origin):
- MX
Brady White Cable Marking Sleeve
The Brady white cable marking sleeve is a printer accessory ideal for electrical cable identification. It comes with a thermal transfer printed polyolefin material, ideal for wire and cable marking. The good quality label comes with a white translucent printable zone for effortless readability. It is built with superior lamination over the printable space to protect the identification permanently. The product is known for its specific characteristics like ease of use, permanence in print performance and more than makes it indisputable in the long run.
Features and Benefits
• Chemical resistant
• Cold resistant
• Cost efficient
• Dirt resistant
• Excellent print performance
• Flame retardant
• Humidity resistant
• Irradiated polyolefin material
• Length is 50.8mm and width 9.5mm
• Service temperature ranges between -55°C and 135°C
• Smear resistant
• Solvent resistant
• UV resistant
• Weather resistant
• White colour
• Cold resistant
• Cost efficient
• Dirt resistant
• Excellent print performance
• Flame retardant
• Humidity resistant
• Irradiated polyolefin material
• Length is 50.8mm and width 9.5mm
• Service temperature ranges between -55°C and 135°C
• Smear resistant
• Solvent resistant
• UV resistant
• Weather resistant
• White colour
Applications
• Cable identification
• Cable insulation
• Electrical networks
• Telecommunication
• Cable insulation
• Electrical networks
• Telecommunication
Certifications
• UL approved
