Brady B-427 Black on White, Transparent Cable Labels, 25.4 mm Length, 25.40 mm Width
- RS Stock No.:
- 175-7520
- Mfr. Part No.:
- B33-10-427
- Brand:
- Brady
- RS Stock No.:
- 175-7520
- Mfr. Part No.:
- B33-10-427
- Brand:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.40 mm | |
| Works With Printer Models | BBP33, i3300, i5300 | |
| Background Colour | White, Transparent | |
| Series | B-427 | |
| Print Colour | Black | |
| Tape Length | 25.4 mm | |
| Label Quantity | 1200Per Pack | |
| Material | Self-laminating Vinyl | |
| Standards Met | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | |
| Label Dimensions | 95.25 x 25.40mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.40 mm | ||
Works With Printer Models BBP33, i3300, i5300 | ||
Background Colour White, Transparent | ||
Series B-427 | ||
Print Colour Black | ||
Tape Length 25.4 mm | ||
Label Quantity 1200Per Pack | ||
Material Self-laminating Vinyl | ||
Standards Met UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements. | ||
Label Dimensions 95.25 x 25.40mm | ||
- COO (Country of Origin):
- MX
Durable, permanent acrylic adhesive has outstanding water and oil resistance
Service temperature of -40°F to 158°F (-40°C to 70°C)
