Brady B-498 on White Cable Labels, 9.1 m Length, 6.10 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
134-7360
Mfr. Part No.:
M61C-240-498
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

6.10 mm

Works With Printer Models

BMP61

Background Colour

White

Series

B-498

Tape Length

9.1 m

Label Quantity

1

Material

Vinyl Cloth

Standards Met

UL Recognised

COO (Country of Origin):
US