Brady DuraSleeve Black on Yellow Cable Labels, 4.4 mm Length, 30 mm Width
- RS Stock No.:
- 134-7213
- Mfr. Part No.:
- BM71D-5-7696-YL
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-7213
- Mfr. Part No.:
- BM71D-5-7696-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 30 mm | |
| Works With Printer Models | BMP61, BMP71, TLS2200, TLSPC LINK | |
| Background Colour | Yellow | |
| Series | DuraSleeve | |
| Print Colour | Black | |
| Tape Length | 4.4 mm | |
| Label Quantity | 5000 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 30 mm | ||
Works With Printer Models BMP61, BMP71, TLS2200, TLSPC LINK | ||
Background Colour Yellow | ||
Series DuraSleeve | ||
Print Colour Black | ||
Tape Length 4.4 mm | ||
Label Quantity 5000 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- BE
