BROTHER Black on Yellow Label Printer Tape, 15 m Length, 24 mm Width
- RS Stock No.:
- 495-026
- Mfr. Part No.:
- TXC51
- Brand:
- BROTHER
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 495-026
- Mfr. Part No.:
- TXC51
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Tape Width | 24 mm | |
| Works With Printer Models | PT-7000, PT-8000, PT-PC | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 15 m | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Tape Width 24 mm | ||
Works With Printer Models PT-7000, PT-8000, PT-PC | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 15 m | ||
RoHS Status: Not Applicable
Original Brother TX series Tape Cartridges
Labelling is made easy with the genuine Brother TX series label printer tapes. TX series laminated tapes come in various sizes and colours. They are perfect for everyday indoor and outdoor home and office labeling needs.
Features and Benefits
Genuine, high-quality Brother label Tapes
Available in various sizes and colours
Perfect for everyday indoor and outdoor use


