Dymo Black on White Label Printer Tape, 54mm Label Length, 25mm Label Width

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£29.54

(exc. VAT)

£35.45

(inc. VAT)

RS Stock No.:
104-165
Mfr. Part No.:
S0722520
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Works With Printer Models

320 Series, 330 Series, 400 Series, 450 Series, 4XL, Duo, Twin Turbo

Background Colour

White

Print Colour

Black

Label Width

25mm

Label Length

54mm

Label Quantity

500Per Roll

Label Dimensions

54 x 25mm

COO (Country of Origin):
BE

LabelWriter labels


Range of labels for LabelWriter label printer
Label colour: White (unless otherwise specified)
Different label formats available