- RS Stock No.:
- 176-5638
- Mfr. Part No.:
- ZD42043-D0E000EZ
- Brand:
- Zebra
Discontinued product
- RS Stock No.:
- 176-5638
- Mfr. Part No.:
- ZD42043-D0E000EZ
- Brand:
- Zebra
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zebra ZD420 Label Printer
The Zebra ZD420 is a desktop label printer with a USB and USB host. It has a clamshell design with an intuitive interface and is grey in colour. This printer has field-installable connectivity and media handling options. It is supported by print DNA suite of applications and developer tools for optimum performance.
Features and Benefits
Head-up sensor
Maximum print speed is 152mm/s
Maximum print width up to 108mm
Print resolution is 300dpi
Unicode compliant for multi-language printing
Uses direct thermal print technology
Maximum print speed is 152mm/s
Maximum print width up to 108mm
Print resolution is 300dpi
Unicode compliant for multi-language printing
Uses direct thermal print technology
Applications
Categorize folders
Organize shelves
Organize shelves
Certifications
CE certified
EN55055 class B
IEC 60950-1 certified
EN55055 class B
IEC 60950-1 certified
Specifications
Attribute | Value |
---|---|
Model | ZD420 |
Application | Industrial |
Handheld | No |
Resolution | 203 (8 dots/mm) dpi, 300 (12 dots/min) dpi |
Wireless | Yes |
Connection Port | Bluetooth 4.1, Ethernet, Host USB, Serial, Wi-Fi 802.11ac |
Dimensions | 220.8 x 177.5 x 150.7mm |
Height | 150.7mm |
Weight | 1.6kg |
Width | 220.8mm |
Depth | 177.5mm |