EUROSTAT Blue Unisex Reusable Lab Coat, L
- RS Stock No.:
- 210-2166
- Mfr. Part No.:
- 51-100-2625
- Brand:
- EUROSTAT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-2166
- Mfr. Part No.:
- 51-100-2625
- Brand:
- EUROSTAT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Colour | Blue | |
| Size | L | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material Properties | Anti-Static | |
| Application | Laboratory | |
| Material | Cotton, Polyester | |
| ESD Safe | Yes | |
| Overall Length | 920mm | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Colour Blue | ||
Size L | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Properties Anti-Static | ||
Application Laboratory | ||
Material Cotton, Polyester | ||
ESD Safe Yes | ||
Overall Length 920mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Eurostat labcoat having buttons covered by fabric to avoid metal snaps exposure. It has reinforced stitch to guarantee a sleeve to sleeve conduction.
Comfortable light weight garment
Snaps on sleeves
Snaps on sleeves
