EUROSTAT Blue Unisex Reusable Lab Coat, XXL

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-2162
Mfr. Part No.:
51-100-2535
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Colour

Blue

Size

XXL

Reusable/Disposable

Reusable

Gender

Unisex

Material Properties

Anti-Static

Application

Laboratory

Material

Cotton, Polyester

ESD Safe

Yes

Overall Length

980mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Eurostat labcoat having buttons covered by fabric to avoid metal snaps exposure. It has reinforced stitch to guarantee a sleeve to sleeve conduction.

Comfortable light weight garment
Snaps on sleeves