Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.73
(exc. VAT)
£22.48
(inc. VAT)
- RS Stock No.:
- 124-8233
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Size | XXL | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Application | Engineering, Lab Work | |
| Closure Type | Stud | |
| Quantity Per Package | 1 | |
| Material | Cotton, Polyester | |
| Overall Length | 100cm | |
| Number of Pockets | 3 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Size XXL | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Application Engineering, Lab Work | ||
Closure Type Stud | ||
Quantity Per Package 1 | ||
Material Cotton, Polyester | ||
Overall Length 100cm | ||
Number of Pockets 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
RS PRO White Hardwearing and Heavy Duty Lab Coat
From RS PRO this lab coat, also known as a white coat is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their safety in mind by wearing the correct personal protective clothing required.
This RS PRO unisex white laboratory coat/ medical coat is made from Kingsmill fabric, with a 65% polyester and 35% cotton mix. This material offers both high performance and is designed with a back vent to give you maximum comfort. The material has already been pre-shrunk, and with its dye retention properties these will ensure your lab coat stays looking newer and a brighter white for longer.
This reusable lab coat has concealed stud rings for easy opening and closing, there are 3 handy pockets, two lower patch pockets and a single chest pocket. The lab coat is long sleeve and is 100 cm in length, long enough to offer you adequate protection whilst going about your daily working duties. Plus if any outdoor work is required, this lab coat offers you 50+ UPF (Ultraviolet Protection Factor), which offers you very high protection from the suns UV radiation.
This RS PRO unisex white laboratory coat/ medical coat is made from Kingsmill fabric, with a 65% polyester and 35% cotton mix. This material offers both high performance and is designed with a back vent to give you maximum comfort. The material has already been pre-shrunk, and with its dye retention properties these will ensure your lab coat stays looking newer and a brighter white for longer.
This reusable lab coat has concealed stud rings for easy opening and closing, there are 3 handy pockets, two lower patch pockets and a single chest pocket. The lab coat is long sleeve and is 100 cm in length, long enough to offer you adequate protection whilst going about your daily working duties. Plus if any outdoor work is required, this lab coat offers you 50+ UPF (Ultraviolet Protection Factor), which offers you very high protection from the suns UV radiation.
Features and Benefits
• Ideal white coat for engineering, medical and laboratory work
• Unisex labcoat
• White in colour
• Polyester/ cotton 245g mix lab coat
• 100 cm in length
• Different sizes available, depending upon your requirements
• Studs for easy opening and closing of coat
• Maintains shape
• No shrinkage
• Looks newer and stays brighter white for longer
• 3 handy pockets for storage
• Unisex labcoat
• White in colour
• Polyester/ cotton 245g mix lab coat
• 100 cm in length
• Different sizes available, depending upon your requirements
• Studs for easy opening and closing of coat
• Maintains shape
• No shrinkage
• Looks newer and stays brighter white for longer
• 3 handy pockets for storage
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

