Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.296
(exc. VAT)
£5.155
(inc. VAT)
- RS Stock No.:
- 178-0226
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | HDPE | |
| Capacity | 2L | |
| Neck Type | Narrow Neck | |
| Dimensions | 82 Dia. x 210mm | |
| Diameter | 82mm | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HDPE | ||
Capacity 2L | ||
Neck Type Narrow Neck | ||
Dimensions 82 Dia. x 210mm | ||
Diameter 82mm | ||
Length 210mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

