Rextron 16 Port PS/2 VGA KVM Switch, 1600 x 1200 Maximum Resolution

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
794-7041
Mfr. Part No.:
KVM-516
Brand:
Rextron
Find similar products by selecting one or more attributes.
Select all

Brand

Rextron

Video Connection Type

VGA

Number of Ports

16

Number of Displays Supported

1

Maximum Resolution

1600 x 1200

Keyboard/Mouse Connection Type

PS/2

Priced to Clear

Yes

COO (Country of Origin):
TW

VGA KVM Switch (16 Port)


The KVM CPU Switch Box allows you to access multiple computers from one keyboard, mouse and monitor. There is no interface card or software to configure. Installation is as easy as connecting cables between the CPU Switch and your computers

Supports both PS/2 and serial mouse
Hot-key functions allow easy computer access
Plug and play system configuration
Cascade configuration expands system capability
High VGA resolution 1600x1200
Auto-scan automatically selects computers sequentially
Operating system independent, transparent to all applications
Keyboard and mouse can be hot plugged at any time
Standard 19in. rack mounting accessories Included
Keyboard states automatically saved and restored when switching computers
Supports optional multimedia module for microphones and stereo speakers