Startech 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-8051
Mfr. Part No.:
SV431DVIUAQV
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Video Connection Type

DVI

Number of Ports

4

Number of Displays Supported

2

Number of Video Outputs

4

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

438 x 200 x 44mm

Depth

200mm

Height

44mm

Width

438mm

Audio Connection Type

3.5 mm Stereo

COO (Country of Origin):
TW

SV431DVIUAQV DVI KVM Switch


The SV431DVIUAQV 4-Port DVI KVM Switch with Quad-View Display lets you control 4 systems using a single peripheral set, with dual DVI console connections and multiple picture-in-picture display modes.

The DVI USB KVM features an integrated 2-port USB 2.0 hub for connecting additional peripherals to share, plus we’ve included the necessary DVI, USB and audio cables for a ready-to-use solution.

The Quad-View function integrates a quad screen splitter into the KVM switch to offer several picture-in picture display modes so you can monitor some or all of the connected PCs on the primary console display while interacting with the active PC on the secondary display. Choose from:

Quad-View: Displays all 4 connected PCs simultaneously
Picture-and-Picture (PAP): Displays the active PC in the main display area and 3 others along the right side
Picture-in-Picture (PIP): Displays the active PC in the main display area and 1 other in a movable and sizeable PIP window
Full-View: Displays the active PC on both of the console displays

The KVM switch integrates front, push-button controls for simple switching between PCs, choosing your desired display mode and accessing the KVM menu, plus hot-keys and RS-232 command support, for flexible control.

For added versatility, you can daisy-chain up to 8 SV431DVIUAQV units total, for control of up to 32 PCs using a single peripheral set.

Backed by a Startech.com 2-year warranty and free, lifetime technical support.

Features & Benefits


• Several display modes to choose from, including: Quad-View, PAP, PIP and Full-View
• Supports HD resolutions up to 1920x1200
• Includes KVM Cables (DVI / USB / Audio)
• Integrated 2-port USB 2.0 hub
• Rack-mountable 1U design
• Front panel push-button and hot-key computer selection support
• 3.5mm stereo audio support
• Experience simple monitoring of all 4 connected PCs, through the available display modes
• Work on the active PC while still viewing the others, with the dual DVI console
• Fast setup and operation, with included KVM and audio cables

Applications


• Control four HDMI USB computers with a single set of console peripherals (keyboard, mouse and monitor)
• Perform HD 1080p multimedia such as graphic design or CAD and CAM creations
• Share USB 3.0 peripherals between four computers

What’s in the package?


• DVI USB Quad View KVM Switch
• DVI Cables
• USB A-B Cables
• 3.5mm Audio Cables
• Upgrade Cable
• Rack Mount Brackets
• Power Adapter
• Power Cords (NA / UK / EU)