Aten 2 Port PS/2 VGA KVM Switch, 1920 x 1440 Maximum Resolution
- RS Stock No.:
- 144-9077
- Mfr. Part No.:
- CS82A
- Brand:
- Aten
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9077
- Mfr. Part No.:
- CS82A
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | VGA | |
| Number of Ports | 2 | |
| Maximum Resolution | 1920 x 1440 | |
| Keyboard/Mouse Connection Type | PS/2 | |
| Dimensions | 140 x 87 x 55mm | |
| Depth | 87mm | |
| Height | 55mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type VGA | ||
Number of Ports 2 | ||
Maximum Resolution 1920 x 1440 | ||
Keyboard/Mouse Connection Type PS/2 | ||
Dimensions 140 x 87 x 55mm | ||
Depth 87mm | ||
Height 55mm | ||
Width 140mm | ||
- COO (Country of Origin):
- CN
