- RS Stock No.:
- 144-9069
- Mfr. Part No.:
- CS782DP-AT
- Brand:
- Aten
Available to back order for despatch 09/05/2024
Added
Price Each
£173.32
(exc. VAT)
£207.98
(inc. VAT)
Units | Per unit |
1 + | £173.32 |
- RS Stock No.:
- 144-9069
- Mfr. Part No.:
- CS782DP-AT
- Brand:
- Aten
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2-Port USB DisplayPort KVM Switch
The Aten CS782DP 2-Port USB DisplayPort KVM Switch has 4K video resolution allowing you to access two 4K-enabled computers from a single USB keyboard, USB mouse, and DisplayPort video console
Fully DisplayPort 1.2 Compliant
Multiplatform support – Windows, Mac, Sun, Linux
HDCP Compliant
Compatible with widescreen LCD monitors
Power on detection
Audio-enabled
Supports multimedia keyboards
Supports wireless keyboards and mice
Bus-Powered
Firmware upgradable
Multiplatform support – Windows, Mac, Sun, Linux
HDCP Compliant
Compatible with widescreen LCD monitors
Power on detection
Audio-enabled
Supports multimedia keyboards
Supports wireless keyboards and mice
Bus-Powered
Firmware upgradable
The CS782DP provides three convenient switching methods - using a remote port selector, mouse or hotkeys for flexible access to any computer connected to the installation
KVM Switches - ATEN
Specifications
Attribute | Value |
---|---|
Video Connection Type | DisplayPort |
Number of Ports | 2 |
Maximum Resolution | 4096 x 2160 |
Keyboard/Mouse Connection Type | USB |
Dimensions | 93.7 x 93 x 26.8mm |
Depth | 93mm |
Height | 26.8mm |
Width | 93.7mm |
Audio Connection Type | 3.5 mm Stereo |
- RS Stock No.:
- 144-9069
- Mfr. Part No.:
- CS782DP-AT
- Brand:
- Aten