StarTech.com 8 Port PS/2 VGA KVM Switch, 1920 x 1440 Maximum Resolution

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-8086
Mfr. Part No.:
SV841HDIEGB
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Video Connection Type

VGA

Number of Ports

8

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1440

Keyboard/Mouse Connection Type

PS/2

Dimensions

404 x 224.5 x 43.2mm

Depth

224.5mm

Height

43.2mm

Width

404mm

Audio Connection Type

No Audio

COO (Country of Origin):
TW

SV841HDIEGB SATA to IDE Adapter


The SV841HDIEGB 8 Port Rack Mount USB PS/2 Digital IP KVM Switch offers cost-effective and secure, local and remote administration of up to 8 systems over a LAN or the Internet.

Unlike software solutions that work through the operating system, this IP KVM Switch delivers BIOS level control, full boot processes interaction and control over a TCP/IP connection as if you are on site. Featuring support for security protocols such as SSH, SSL and RADIUS, and a configurable firewall for added protection.

A scalable KVM solution supporting up to 8 directly-connected computers, or cascade with other KVM switches for control of up to 64 computers. For added control, using the RPORT module (sold separately) lets you interact with any device that uses an RS-232 serial terminal (routers, switches, etc.).

Backed by a StarTech.com 3-year warranty and free lifetime technical support.

Features & Benefits


• Controls up to 8 computers directly and up to 64 computers by cascading 8 additional KVM switches
• Remote, BIOS level access to all connected systems
• Works with PC, Mac and Sun Servers and Systems
• Supports PCs with USB or PS/2 keyboard and mouse connectors
• Supports DHCP or manual IP configuration
• Integrated Web Server for browser-based configuration and administration
• Supports 32 user accounts with SSL encrypted session and web communication data
• User ID and SSL password secure web console
• Supports 16 bit video
• Compact 1U rack height takes up very little cabinet or rack space
• Hot-pluggable - add or remove PCs without shutting down
• Auto Scan Mode lets you switch between computers for easy monitoring
• Each computer can be named via the OSD menu
• No software or drivers required
• Hardware Reset and Network Configuration button
• Plug and Play compliant
• Flash upgradeable
• Reboot attached systems, access the BIOS, and have full control over the keyboard and mouse - as if you are on site
• User friendly access through an OSD or the integrated web server saves configuration time and frustration
• Supports 16 bit video for a richer quality of picture when accessing the remote server either through the web browser or VNC client

What’s in the package?


• SV841HDIE
• Mounting Brackets
• RS-232 Cable
• Package of screws
• Power Cord
• Power Adapter