Startech 2 Port USB DisplayPort KVM Switch, 3840 x 2160 Maximum Resolution
- RS Stock No.:
- 123-8080
- Mfr. Part No.:
- SV231DPU2
- Brand:
- Startech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£96.96
(exc. VAT)
£116.35
(inc. VAT)
- RS Stock No.:
- 123-8080
- Mfr. Part No.:
- SV231DPU2
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 2 | |
| Number of Displays Supported | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 3840 x 2160 | |
| Keyboard/Mouse Connection Type | USB | |
| Dimensions | 82 x 177 x 25mm | |
| Depth | 177mm | |
| Height | 25mm | |
| Width | 82mm | |
| Audio Connection Type | No Audio | |
Select all | ||
|---|---|---|
Brand Startech | ||
Video Connection Type DisplayPort | ||
Number of Ports 2 | ||
Number of Displays Supported 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 3840 x 2160 | ||
Keyboard/Mouse Connection Type USB | ||
Dimensions 82 x 177 x 25mm | ||
Depth 177mm | ||
Height 25mm | ||
Width 82mm | ||
Audio Connection Type No Audio | ||
SV231DPU2 2 Port DisplayPort KVM Switch
This versatile USB KVM switch lets you share a DisplayPort workstation with two computer systems, providing control of a DP monitor, keyboard & mouse, plus an additional USB peripheral device.
To ensure compatibility with your setup, this KVM switch was rigorously tested with the most popular platforms including Windows®, Linux® and Mac computers, and is powered through your USB peripherals, meaning you won't require an external power source.
Astonishing 4K Picture Quality
With support for resolutions up to 4K at 30hz you'll be amazed at how this DisplayPort KVM flawlessly manages your graphics-intensive content. At four times the resolution of high-definition 1080p, this lossless performance makes the switch ideal solution for high-resource applications such as graphic design, CAD / CAM design, or health care imaging (MRI, radiology diagnostics, etc.).
Plus, the KVM switch also supports 1080p displays, which makes it a great accessory for home, office or other workspace applications.
Multi-system access
Featuring DisplayPort 1.1 with 7.1 digital audio, plus a 3-port USB hub for your keyboard, mouse and an additional USB peripheral device, this KVM switch is perfect for accessing two separate systems using the same workstation - ideal for server control, simplifying access to multiple computer systems.
Hassle-free operation
This 2-port KVM delivers effortless operation with hardware and software switching, providing a simple yet comprehensive solution for switching between each connected computer. The switching software that's included gives you on-demand switching using an intuitive video interface. Hotkey control is also available when working with Windows computers, plus the switch features an easy-to-access toggle switch located on the front.
The SV231DPU2 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
To ensure compatibility with your setup, this KVM switch was rigorously tested with the most popular platforms including Windows®, Linux® and Mac computers, and is powered through your USB peripherals, meaning you won't require an external power source.
Astonishing 4K Picture Quality
With support for resolutions up to 4K at 30hz you'll be amazed at how this DisplayPort KVM flawlessly manages your graphics-intensive content. At four times the resolution of high-definition 1080p, this lossless performance makes the switch ideal solution for high-resource applications such as graphic design, CAD / CAM design, or health care imaging (MRI, radiology diagnostics, etc.).
Plus, the KVM switch also supports 1080p displays, which makes it a great accessory for home, office or other workspace applications.
Multi-system access
Featuring DisplayPort 1.1 with 7.1 digital audio, plus a 3-port USB hub for your keyboard, mouse and an additional USB peripheral device, this KVM switch is perfect for accessing two separate systems using the same workstation - ideal for server control, simplifying access to multiple computer systems.
Hassle-free operation
This 2-port KVM delivers effortless operation with hardware and software switching, providing a simple yet comprehensive solution for switching between each connected computer. The switching software that's included gives you on-demand switching using an intuitive video interface. Hotkey control is also available when working with Windows computers, plus the switch features an easy-to-access toggle switch located on the front.
The SV231DPU2 is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Astonishing picture quality with support for video resolutions up to 4K
• Maximum productivity with multi-system access
• Hassle-free operation with hotkey and push-button switching (hot keys supported in Windows only)
• 7.1 digital audio support
• Full plug-and-play support with USB keyboards, mice, and connected peripherals
• Supports resolutions up to 3840 x 2160 @ 30Hz
• No driver or software required
• Supports DDC2B pass through
• Works with Mini-DisplayPort, HDMI, and DVI adapters
• Maintain your video quality even through a DisplayPort KVM, with resolution support up to 4K
• Maximise your productivity by accessing two computers simultaneously, with a 2-port KVM switch
• Maximum productivity with multi-system access
• Hassle-free operation with hotkey and push-button switching (hot keys supported in Windows only)
• 7.1 digital audio support
• Full plug-and-play support with USB keyboards, mice, and connected peripherals
• Supports resolutions up to 3840 x 2160 @ 30Hz
• No driver or software required
• Supports DDC2B pass through
• Works with Mini-DisplayPort, HDMI, and DVI adapters
• Maintain your video quality even through a DisplayPort KVM, with resolution support up to 4K
• Maximise your productivity by accessing two computers simultaneously, with a 2-port KVM switch
Whats in the package?
• 2-Port DisplayPort KVM Switch
• 4 ft (1.2 m) DisplayPort KVM Cables
• Instruction Manual
• 4 ft (1.2 m) DisplayPort KVM Cables
• Instruction Manual
Note
To achieve the maximum resolution of 4K at 30Hz, a video source and display that support that resolution are required.
Hotkey switch commands are only supported when using Windows computers.
Hotkey switch commands are only supported when using Windows computers.

