Belkin 2 Port USB DVI KVM Switch, 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 122-1408
- Mfr. Part No.:
- F1DD102Lea
- Brand:
- Belkin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-1408
- Mfr. Part No.:
- F1DD102Lea
- Brand:
- Belkin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belkin | |
| Video Connection Type | DVI | |
| Number of Ports | 2 | |
| Number of Displays Supported | 1 | |
| Maximum Resolution | 1920 x 1200 | |
| Keyboard/Mouse Connection Type | USB | |
| Dimensions | 327 x 140 x 49mm | |
| Depth | 140mm | |
| Height | 49mm | |
| Width | 327mm | |
Select all | ||
|---|---|---|
Brand Belkin | ||
Video Connection Type DVI | ||
Number of Ports 2 | ||
Number of Displays Supported 1 | ||
Maximum Resolution 1920 x 1200 | ||
Keyboard/Mouse Connection Type USB | ||
Dimensions 327 x 140 x 49mm | ||
Depth 140mm | ||
Height 49mm | ||
Width 327mm | ||
- COO (Country of Origin):
- CN
SOHO KVM 2 Port
With Belkin's newly redesigned SOHO KVM, you can share your monitor, keyboard and mouse with two USB and PS/2 computers. You can also connect one set of speakers and use them for all your computers. The SOHO KVM Switch helps to increase your efficiency and productivity at home or in the office by reducing desktop clutter while keeping access to all of your programs and files spread across multiple computers.
Switches easily between PCs
Front panel buttons with LED indicators allow you to access audio and video from 2 computers simultaneously
Built-in USB 2.0 hub for connecting other peripherals
Colour coded cables for trouble-free installation
Supports monitors with VGA connections
Supports PS/2 keyboards and mice
Supports both PS/2 and USB based computers
Requires no software for installation
Front panel buttons with LED indicators allow you to access audio and video from 2 computers simultaneously
Built-in USB 2.0 hub for connecting other peripherals
Colour coded cables for trouble-free installation
Supports monitors with VGA connections
Supports PS/2 keyboards and mice
Supports both PS/2 and USB based computers
Requires no software for installation
