Belkin 4 Port PS/2, USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 122-1407
- Mfr. Part No.:
- F1DD104Lea
- Brand:
- Belkin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1407
- Mfr. Part No.:
- F1DD104Lea
- Brand:
- Belkin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belkin | |
| Video Connection Type | DVI | |
| Number of Ports | 4 | |
| Number of Displays Supported | 1 | |
| Maximum Resolution | 1920 x 1200 | |
| Keyboard/Mouse Connection Type | PS/2, USB | |
| Dimensions | 327 x 140 x 49mm | |
| Depth | 140mm | |
| Height | 49mm | |
| Width | 327mm | |
| Audio Connection Type | 3.5 mm Stereo | |
| Select all | ||
|---|---|---|
Brand Belkin | ||
Video Connection Type DVI | ||
Number of Ports 4 | ||
Number of Displays Supported 1 | ||
Maximum Resolution 1920 x 1200 | ||
Keyboard/Mouse Connection Type PS/2, USB | ||
Dimensions 327 x 140 x 49mm | ||
Depth 140mm | ||
Height 49mm | ||
Width 327mm | ||
Audio Connection Type 3.5 mm Stereo | ||
- COO (Country of Origin):
- CN
