Belkin 4 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
- RS Stock No.:
- 122-1401
- Mfr. Part No.:
- F1DN104Uea
- Brand:
- Belkin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-1401
- Mfr. Part No.:
- F1DN104Uea
- Brand:
- Belkin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belkin | |
| Video Connection Type | VGA | |
| Number of Ports | 4 | |
| Number of Displays Supported | 1 | |
| Maximum Resolution | 1920 x 1440 | |
| Keyboard/Mouse Connection Type | USB | |
| Dimensions | 279.4 x 149.86 x 45.72mm | |
| Depth | 149.86mm | |
| Height | 45.72mm | |
| Width | 279.4mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Belkin | ||
Video Connection Type VGA | ||
Number of Ports 4 | ||
Number of Displays Supported 1 | ||
Maximum Resolution 1920 x 1440 | ||
Keyboard/Mouse Connection Type USB | ||
Dimensions 279.4 x 149.86 x 45.72mm | ||
Depth 149.86mm | ||
Height 45.72mm | ||
Width 279.4mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
OmniView Secure
Designed specifically for secure military and government installations, the OmniView Secure KVM Switch lets you control multiple USB computers from a single USB console.
Ensures the integrity of your data by safely switching among classified and unclassified computers
Features a dedicated processor per computer port to keep each computer separate and secure at all times
Features no hot keys or OSD to prevent data being stored on KVM
Non-programmable firmware prevents tampering with KVM logic
Listed by the National Information Assurance Partnership (NIAP)
Validated in accordance with the provisions of the NIAP Common Criteria Evaluation & Validation Scheme to EAL 4
Supports video resolutions of up to 1920x1440 @ 75Hz
Rugged metal enclosure allows for desktop or 1U rackmount installation
Dedicated port selectors
LED indication for which computer is being accessed
Features a dedicated processor per computer port to keep each computer separate and secure at all times
Features no hot keys or OSD to prevent data being stored on KVM
Non-programmable firmware prevents tampering with KVM logic
Listed by the National Information Assurance Partnership (NIAP)
Validated in accordance with the provisions of the NIAP Common Criteria Evaluation & Validation Scheme to EAL 4
Supports video resolutions of up to 1920x1440 @ 75Hz
Rugged metal enclosure allows for desktop or 1U rackmount installation
Dedicated port selectors
LED indication for which computer is being accessed
Note
This product is listed by the National Information Assurance Partnership (NIAP).
Supplied with
OmniView Secure KVM Switch
5V DC, 2.6A Power Adapter
User Manual
Quick Installation Guide
5V DC, 2.6A Power Adapter
User Manual
Quick Installation Guide
