Belkin 2 Port KVM Switch, 2048 x 1536 Maximum Resolution
- RS Stock No.:
- 561-097
- Mfr. Part No.:
- F1DB102P2EAB
- Brand:
- Belkin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-097
- Mfr. Part No.:
- F1DB102P2EAB
- Brand:
- Belkin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belkin | |
| Number of Ports | 2 | |
| Maximum Resolution | 2048 x 1536 | |
| Dimensions | 178 x 96 x 29mm | |
| Depth | 96mm | |
| Height | 29mm | |
| Width | 178mm | |
| Select all | ||
|---|---|---|
Brand Belkin | ||
Number of Ports 2 | ||
Maximum Resolution 2048 x 1536 | ||
Dimensions 178 x 96 x 29mm | ||
Depth 96mm | ||
Height 29mm | ||
Width 178mm | ||
- COO (Country of Origin):
- TW
