Adder Dual Monitor USB DVI over CATx KVM Extender, 50m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
125-9436
Mfr. Part No.:
200-0121-300
Brand:
Adder
Find similar products by selecting one or more attributes.
Select all

Brand

Adder

Type

Extender Pair

Video Connection Type

DVI

Keyboard/Mouse Connection Type

USB

Number of Ports

1

Number of Displays Supported

2

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Extension Distance

50m

Receiver Dimensions

120 x 75 x 48mm

Transmitter Dimensions

120 x 75 x 48mm

Receiver Depth

75mm

Receiver Height

48mm

Receiver Width

120mm

Transmitter Depth

75mm

Transmitter Width

120mm

Transmitter Height

48mm

COO (Country of Origin):
GB

AdderLink X-DVI PRO MultiScreen


AdderLink X-DVI PRO MultiScreen is a high performance KVM (Keyboard, Video, Mouse) extender. The extender enables you to locate critical computing hardware in a secure and temperature controlled environment. It can transmit two Single Link DVI video streams, USB 2.0 and analogue audio over two CATx cable

Plug and play
EDID management
Perfect digital video, real-time control
Digital audio
Power efficiency
Analogue audio
50 m extension distance
1920 x 1200 at 60 Hz maximum resolution
USB 2.0 Low and Full speed
Keyboard, mouse tablet and touch

The AdderLink X-DVI PRO MultiScreen extender uses an uncompressed system whereby every pixel of every frame are sent without loss. HDMI video and audio can be extended with the correct adapter cable, although HDCP and CEC are not supported


Adderlink X-Series KVM Extenders


AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.