- RS Stock No.:
- 918-5302
- Mfr. Part No.:
- 167161
- Brand:
- Elesa
420 In stock - FREE next working day delivery available
95 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£2.62
(exc. VAT)
£3.14
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.62 | £13.10 |
25 - 45 | £2.49 | £12.45 |
50 - 145 | £2.356 | £11.78 |
150 + | £2.198 | £10.99 |
*price indicative |
- RS Stock No.:
- 918-5302
- Mfr. Part No.:
- 167161
- Brand:
- Elesa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Three Lobed Handwheel
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Thread Length | 10mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Stud |
Knob Diameter | 25mm |
Insert Material | Stainless Steel |
Colour | Black |
Related links
- Elesa 69843 Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 167162 Black 3-Arm Clamping Knob Threaded Stud
- Elesa 69822 Black Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 167116 Black Multiple Lobes Clamping Knob Threaded Hole