- RS Stock No.:
- 702-7538
- Brand:
- RS PRO
81 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Pack of 10
£19.81
(exc. VAT)
£23.77
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | £19.81 | £1.981 |
5 - 9 | £18.83 | £1.883 |
10 - 29 | £17.83 | £1.783 |
30 + | £16.67 | £1.667 |
*price indicative |
- RS Stock No.:
- 702-7538
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Duroplast Knurled Male Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
These male knobs are made from a combination of a Duroplast body and a zinc-plated threaded steel stud. Duroplast is a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, ideal for use in a wide variety of light/medium-duty applications. The zinc-plated steel of the threaded stud ensures that the threads will endure wear and tear during general use.
These male knobs are made from a combination of a Duroplast body and a zinc-plated threaded steel stud. Duroplast is a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, ideal for use in a wide variety of light/medium-duty applications. The zinc-plated steel of the threaded stud ensures that the threads will endure wear and tear during general use.
Male Knobs:
Features & Benefits
- Zinc-plated steel threaded stud
- Duroplast plastic body
- Knurled edges for improved grip
Applications
As their solid shape without cavities prevents unhealthy residues from depositing, these knobs are used in a variety of applications, including.
- Fabrication
- Audio equipment
- Visual equipment
- Maintenance
Specifications
Attribute | Value |
---|---|
Thread | M5 |
Thread Diameter | 5mm |
Thread Length | 20mm |
Knob Shape | Knurled |
Mounting Type | Threaded Stud |
Knob Diameter | 18mm |
Insert Material | Steel |
Colour | Black |
Related links
- RS PRO Black Wing Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Hole
- RS PRO Silver Ball Clamping Knob Threaded Hole
- RS PRO Black Knurled Clamping Knob Threaded Hole
- RS PRO Black Multiple Lobes Clamping Knob Threaded Stud
- Elesa 167162 Black 3-Arm Clamping Knob Threaded Stud
- RS PRO Black Knurled Clamping Knob Unthreaded Hole