Subtotal (1 pack of 10 units)*
£32.71
(exc. VAT)
£39.25
(inc. VAT)
FREE delivery for orders over £50.00
- 230 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 15 January 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £3.271 | £32.71 |
| 50 - 90 | £3.109 | £31.09 |
| 100 - 290 | £2.945 | £29.45 |
| 300 + | £2.745 | £27.45 |
*price indicative
- RS Stock No.:
- 686-058
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | M10 | |
| Thread Diameter | 10mm | |
| Thread Length | 43mm | |
| Knob Shape | Ball | |
| Mounting Type | Threaded Hole | |
| Knob Diameter | 44mm | |
| Hole Diameter | 13mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread M10 | ||
Thread Diameter 10mm | ||
Thread Length 43mm | ||
Knob Shape Ball | ||
Mounting Type Threaded Hole | ||
Knob Diameter 44mm | ||
Hole Diameter 13mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
RS PRO Black Duroplast Female Ball Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Ball knobs are often used finishing elements on furniture and general appliances, as well as to provide a grip/comfort point on levers and handles. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
These female knobs are made from Duroplast, a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, making it ideal for use in a wide variety of light/medium-duty applications.
Female knobs: M4 (RS 686008), M5 (RS 686014), M6 (RS 686020), M8 (RS 686036), M8 (RS 686042), M10 (RS 686058).
Features & Benefits
- Moulded threads
- Resistant to most industrial chemicals, oils, grease, and adverse weather, including ultra-violet light
- Gloss Black
- Temperature rating -30 to + 140°C
- Made to BS771 standards
Applications
Ball knobs are used in a variety of applications, but are commonly used to ensure user comfort on the ends of levers and handles as well as being used in furniture, such as drawer and door handles:
- Levers & handles
- Furniture
- Appliances
- Tools
- Machine jigs
Standards


Related links
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Silver Ball Clamping Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Black Ball Clamping Knob Threaded Hole
- RS PRO Black Duroplast Ball Clamping Knob Threaded Mount
