Knipex Set of Spare Blades for use with Automatic Dismantling Plier (12 74 180 SB)
- RS Stock No.:
- 176-4173
- Mfr. Part No.:
- 12 79 31
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-4173
- Mfr. Part No.:
- 12 79 31
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| For Use With | Automatic Dismantling Plier (12 74 180 SB) | |
| Series | 12 74 | |
Select all | ||
|---|---|---|
Brand Knipex | ||
For Use With Automatic Dismantling Plier (12 74 180 SB) | ||
Series 12 74 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Knipex Cable Stripper Replacement Blade
The Knipex replacement blade, used with a cable stripper is an ideal plier attachment suitable for a wide range of cables, wires, rubber, leads, etc. It provides effortless stripping without any damage to the inner conductor or shield braid. The plier has an automatic adjustment feature for stripping cables with 4.4mm to 7.5mm diameter. Long stripping lengths are possible with the help of this plier. It is compatible with 12 74 180 SB automatic stripping plier.
Features and Benefits
Corrosion resistant
Easy to use
Faster than conventional knives and cutters
High precision
Long lasting durable blade
Oil resistant
Special tool steel
Easy to use
Faster than conventional knives and cutters
High precision
Long lasting durable blade
Oil resistant
Special tool steel
Applications
Electrical networks
PUR cables
PVC cables
Rubber leads like H05
Telecommunication networks
TPE-U pipes
PUR cables
PVC cables
Rubber leads like H05
Telecommunication networks
TPE-U pipes
For oil-resistant, halogen-free control and sensor / actuator cables with multicore cable design
Shielded and unshielded
Suitable for highly flexible TPE-U-pipes, PUR and PVC cable sheathing, rubber leads such as H05 etc.
Adjusts automatically to the different cable diameters: therefore no damage to inner conductors or the shield braid
Long stripping lengths possible
Blade replaceable
Smoothly operating mechanism
Low weight
Body: plastic, fibreglass-reinforced
Blade: special tool steel, oil-hardened
Shielded and unshielded
Suitable for highly flexible TPE-U-pipes, PUR and PVC cable sheathing, rubber leads such as H05 etc.
Adjusts automatically to the different cable diameters: therefore no damage to inner conductors or the shield braid
Long stripping lengths possible
Blade replaceable
Smoothly operating mechanism
Low weight
Body: plastic, fibreglass-reinforced
Blade: special tool steel, oil-hardened
