Grayhill 16 Key ABS, Cycolac FR15 Keypad
- RS Stock No.:
- 878-0767
- Mfr. Part No.:
- 96BB2-006-F
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-0767
- Mfr. Part No.:
- 96BB2-006-F
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Keypad Layout | 4 x 4 | |
| Membrane Operation | Yes | |
| Number of Keys | 16 | |
| Keypad Output | Matrix | |
| Case Material | ABS, Cycolac FR15 | |
| Case Colour | Black | |
| Mechanical Life Per Key | 1000000Művelet | |
| Contact Material | Phosphor Bronze | |
| Actuator Colour | Black | |
| Actuator Material | Silicone Rubber | |
| Depth Behind Panel | 5.1mm | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +80°C | |
| Voltage Rating | 12V dc | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Keypad Layout 4 x 4 | ||
Membrane Operation Yes | ||
Number of Keys 16 | ||
Keypad Output Matrix | ||
Case Material ABS, Cycolac FR15 | ||
Case Colour Black | ||
Mechanical Life Per Key 1000000Művelet | ||
Contact Material Phosphor Bronze | ||
Actuator Colour Black | ||
Actuator Material Silicone Rubber | ||
Depth Behind Panel 5.1mm | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +80°C | ||
Voltage Rating 12V dc | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- US
Grayhill 96 Series Standard Keypad, Conductive Rubber
The 96 series keypads have been designed for economy and reliability with a life expectance of 1,000,000 operations per button. This can help reduce maintenance costs. They feature tactile feedback allowing the operator to be sure of when a key has been pressed. These units are compatible with high resistance Logic modules and the terminals mate with standard connectors. They feature matrix circuitry and options include backlit and shielded versions.
Features:
Quality, economical keyboards
Easily customized legends
Matrix circuitry
Backlit and shielded options available
Termination mates with standard connectors
Tactile feedback to operator
1,000,000 operations per button
Compatible with high resistance logic inputs
Operating Temperature: -30 to +80 °C
Quality, economical keyboards
Easily customized legends
Matrix circuitry
Backlit and shielded options available
Termination mates with standard connectors
Tactile feedback to operator
1,000,000 operations per button
Compatible with high resistance logic inputs
Operating Temperature: -30 to +80 °C
