Grayhill 12 Key ABS, Cycolac FR15 Keypad

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-0763
Mfr. Part No.:
96AB2-152-F
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Keypad Layout

3 x 4

Membrane Operation

Yes

Number of Keys

12

Keypad Output

Matrix

Case Material

ABS, Cycolac FR15

Case Colour

Black

Mechanical Life Per Key

1000000Operations

Contact Material

Phosphor Bronze

Actuator Colour

White

Actuator Material

Silicone Rubber

Depth Behind Panel

5.1mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Operating Temperature Range

-30 → +80°C

Voltage Rating

12V dc

COO (Country of Origin):
US

Grayhill 96 Series Standard Keypad, Conductive Rubber


The 96 series keypads have been designed for economy and reliability with a life expectance of 1,000,000 operations per button. This can help reduce maintenance costs. They feature tactile feedback allowing the operator to be sure of when a key has been pressed. These units are compatible with high resistance Logic modules and the terminals mate with standard connectors. They feature matrix circuitry and options include backlit and shielded versions.

Features:
Quality, economical keyboards
Easily customized legends
Matrix circuitry
Backlit and shielded options available
Termination mates with standard connectors
Tactile feedback to operator
1,000,000 operations per button
Compatible with high resistance logic inputs
Operating Temperature: -30 to +80 °C