Grayhill 16 Key ABS Polycarbonate Keypad

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-0735
Mfr. Part No.:
83BB1-001
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Keypad Layout

4 x 4

Membrane Operation

Yes

Number of Keys

16

Keypad Output

Matrix

Case Material

ABS Polycarbonate

Case Colour

Black

Mechanical Life Per Key

3000000Operations

Contact Material

Phosphor Bronze

Actuator Colour

Black, White

Actuator Material

ABS Plastic

Depth Behind Panel

8.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Voltage Rating

24V dc

Operating Temperature Range

-40 → +80°C

COO (Country of Origin):
US

Grayhill 83 Series Standard Keypads


The 83 series is a general purpose, standard keypad which has been designed for post mounting. These units are unsealed and the snap-dome contact provide positive feedback helping the user to be fully aware when a button has been pushed or not. They are available in both 3x4 and 4x4 configurations with units having either insert-able (available separately) or moulded-in legends.

Features:
1/2" button centres
Post mounted
Mount by groove-less retaining ring or heat-up set post
Snap-dome contact provides positive feedback
Operating temperature: -40 to +80 °C