Grayhill 16 Key Keypad

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-8653
Mfr. Part No.:
84LS-BB2-016
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Keypad Layout

4 x 4

Membrane Operation

Yes

Number of Keys

16

Keypad Output

Matrix

Case Colour

Black

Mechanical Life Per Key

3000000Operations

Contact Material

Copper Alloy

Actuator Colour

Black, White

Actuator Material

Silicone Rubber

Depth Behind Panel

5.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Operating Temperature Range

-55 → +85°C

Voltage Rating

24V dc

RoHS Status: Not Applicable

COO (Country of Origin):
US