Grayhill 16 Key Illuminated Backlit Keypad
- RS Stock No.:
- 877-8631
- Mfr. Part No.:
- 84BLN-BB2-014AN
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-8631
- Mfr. Part No.:
- 84BLN-BB2-014AN
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Keypad Layout | 4 x 4 | |
| Membrane Operation | Yes | |
| Number of Keys | 16 | |
| Keypad Output | Matrix | |
| Illuminated | Yes | |
| Case Colour | Black | |
| Mechanical Life Per Key | 3000000Operations | |
| Contact Material | Copper Alloy | |
| Actuator Colour | Black, White | |
| Actuator Material | Silicone Rubber | |
| Depth Behind Panel | 5.3mm | |
| Voltage Rating | 24V dc | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Keypad Layout 4 x 4 | ||
Membrane Operation Yes | ||
Number of Keys 16 | ||
Keypad Output Matrix | ||
Illuminated Yes | ||
Case Colour Black | ||
Mechanical Life Per Key 3000000Operations | ||
Contact Material Copper Alloy | ||
Actuator Colour Black, White | ||
Actuator Material Silicone Rubber | ||
Depth Behind Panel 5.3mm | ||
Voltage Rating 24V dc | ||
- COO (Country of Origin):
- US
Grayhill 84BL Series Standard Keypads, Backlit
The 84BL series has been manufactured from a waterproof silicone rubber making them ideal for both indoor and outdoor applications. They are also backlit for use in low light conditions. They have audible, tactile contacts which provide the user with confidence as to whether or not a button has been pushed. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability. Various legend options are available as well as 3x4 and 4x4 configurations.
Features:
Backlit for low light applications
Waterproof silicone rubber
Audible, tactile contacts
Low contact resistance
Optional RFI/EMI shielding
3,000,000 operations per button
Backlit for low light applications
Waterproof silicone rubber
Audible, tactile contacts
Low contact resistance
Optional RFI/EMI shielding
3,000,000 operations per button
