Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-8622
- Mfr. Part No.:
- 84BB-0303-A
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Keypad Layout | 4 x 4 | |
| Membrane Operation | Yes | |
| Number of Keys | 16 | |
| Case Colour | Black | |
| Mechanical Life Per Key | 3000000Operations | |
| Contact Material | Phosphor Bronze | |
| Actuator Colour | White | |
| Depth Behind Panel | 8.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Voltage Rating | 24V dc | |
| Operating Temperature Range | -40 → +80°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Keypad Layout 4 x 4 | ||
Membrane Operation Yes | ||
Number of Keys 16 | ||
Case Colour Black | ||
Mechanical Life Per Key 3000000Operations | ||
Contact Material Phosphor Bronze | ||
Actuator Colour White | ||
Depth Behind Panel 8.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Voltage Rating 24V dc | ||
Operating Temperature Range -40 → +80°C | ||
- COO (Country of Origin):
- US
Grayhill 84 Series Standard Keypad Legends
A range of keypad legends to be used with various series keypads from the Grayhill range. A wide selection of legends are available as well as colour configurations.
