CAMDENBOSS IP68 16 Key Aluminium Keypad
- RS Stock No.:
- 817-9949
- Mfr. Part No.:
- CPKBF11-4X4
- Brand:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-9949
- Mfr. Part No.:
- CPKBF11-4X4
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Keypad Layout | 4 x 4 | |
| Membrane Operation | Yes | |
| Number of Keys | 16 | |
| Keypad Output | Matrix | |
| IP Rating | IP68 | |
| Case Material | Aluminium | |
| Case Colour | Grey | |
| Mechanical Life Per Key | 15000000Operations | |
| Actuator Colour | Grey | |
| Depth Behind Panel | 4.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Operating Temperature Range | -40 → +125°C | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Keypad Layout 4 x 4 | ||
Membrane Operation Yes | ||
Number of Keys 16 | ||
Keypad Output Matrix | ||
IP Rating IP68 | ||
Case Material Aluminium | ||
Case Colour Grey | ||
Mechanical Life Per Key 15000000Operations | ||
Actuator Colour Grey | ||
Depth Behind Panel 4.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Operating Temperature Range -40 → +125°C | ||
- COO (Country of Origin):
- IL
