Grayhill IP67 16 Key ABS Keypad
- RS Stock No.:
- 613-7990
- Mfr. Part No.:
- 88BB2-001 ,88M2015-1,88M2009-2
- Brand:
- Grayhill
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 613-7990
- Mfr. Part No.:
- 88BB2-001 ,88M2015-1,88M2009-2
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Keypad Layout | 4 x 4 | |
| Membrane Operation | Yes | |
| Number of Keys | 16 | |
| Keypad Output | Matrix | |
| IP Rating | IP67 | |
| Case Material | ABS | |
| Case Colour | Black | |
| Mechanical Life Per Key | 3000000Operations | |
| Contact Material | Gold Plated Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Keypad Layout 4 x 4 | ||
Membrane Operation Yes | ||
Number of Keys 16 | ||
Keypad Output Matrix | ||
IP Rating IP67 | ||
Case Material ABS | ||
Case Colour Black | ||
Mechanical Life Per Key 3000000Operations | ||
Contact Material Gold Plated Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- US
