Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 331-304
- Mfr. Part No.:
- PKA-1606F
- Brand:
- Devlin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Devlin | |
| Keypad Layout | 4 x 4 | |
| Number of Keys | 16 | |
| Keypad Output | Matrix | |
| Mechanical Life Per Key | 1000000Művelet | |
| Contact Material | Gold Plated | |
| Depth Behind Panel | 11mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Devlin | ||
Keypad Layout 4 x 4 | ||
Number of Keys 16 | ||
Keypad Output Matrix | ||
Mechanical Life Per Key 1000000Művelet | ||
Contact Material Gold Plated | ||
Depth Behind Panel 11mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- JP
Miniature 4 x 4
Front or rear mounting miniature 4x4 keypad with gold-plated contacts to suit low level switching requirements
Soft click action keys
Dustproof construction
Earthing plane for protection against static discharge
Matrix connections via 0.1in pitch 8mm long pins to suit inter PCB socket housing stock no. 467-633 crimp terminals for socket housing see stock no 467-598
Mechanical Life (Operations): 106
Soft click action keys
Dustproof construction
Earthing plane for protection against static discharge
Matrix connections via 0.1in pitch 8mm long pins to suit inter PCB socket housing stock no. 467-633 crimp terminals for socket housing see stock no 467-598
Mechanical Life (Operations): 106

