EOZ IP67 4 Key Plastic Keypad
- RS Stock No.:
- 199-490
- Mfr. Part No.:
- M04PARSANLPA
- Brand:
- EOZ
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-490
- Mfr. Part No.:
- M04PARSANLPA
- Brand:
- EOZ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Keypad Layout | 4 x 1 | |
| Membrane Operation | Yes | |
| Number of Keys | 4 | |
| Keypad Output | Common Point | |
| IP Rating | IP67 | |
| Case Material | Plastic | |
| Mechanical Life Per Key | 4000000Operations | |
| Contact Material | Gold Plated Carbon | |
| Actuator Colour | Black | |
| Actuator Material | Anodised Aluminium | |
| Depth Behind Panel | 24.2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Keypad Layout 4 x 1 | ||
Membrane Operation Yes | ||
Number of Keys 4 | ||
Keypad Output Common Point | ||
IP Rating IP67 | ||
Case Material Plastic | ||
Mechanical Life Per Key 4000000Operations | ||
Contact Material Gold Plated Carbon | ||
Actuator Colour Black | ||
Actuator Material Anodised Aluminium | ||
Depth Behind Panel 24.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- FR
