Security Center Access Control Keypad With LCD Indicator
- RS Stock No.:
- 524-5731
- Mfr. Part No.:
- AZ5110
- Brand:
- Security Center
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-5731
- Mfr. Part No.:
- AZ5110
- Brand:
- Security Center
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Security Center | |
| Status Indicator | LCD | |
| Select all | ||
|---|---|---|
Brand Security Center | ||
Status Indicator LCD | ||
RoHS Status: Not Applicable
LCD Control Panel
This LCD control panel is connected to the 9-zone alarm panel (AZ5000) by a 4-lead cable (see Stock no. 665-6810)
All essential settings, as well as the arming/disarming of the control panel, can therefore be performed from various locations
A maximum of 4 LCD control panels can be connected per alarm panel
The control panel has an integrated reader for contactless proximity chip keys
PIN code or proximity chip key operation
LCD plain text display (6 languages)
Genuine glass lens and quality mother-of-pearl lacquer
Dimensions (WxHxD) 135 x 135 x 25 mm
All essential settings, as well as the arming/disarming of the control panel, can therefore be performed from various locations
A maximum of 4 LCD control panels can be connected per alarm panel
The control panel has an integrated reader for contactless proximity chip keys
PIN code or proximity chip key operation
LCD plain text display (6 languages)
Genuine glass lens and quality mother-of-pearl lacquer
Dimensions (WxHxD) 135 x 135 x 25 mm
