Ceratech Wired USB Trackball Keyboard, QWERTY (UK), Silver
- RS Stock No.:
- 841-8291
- Mfr. Part No.:
- KYBKM-107HMTU
- Brand:
- Ceratech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-8291
- Mfr. Part No.:
- KYBKM-107HMTU
- Brand:
- Ceratech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Keyboard Type | Trackball | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | Silver | |
| Industrial Use | Yes | |
| Dimensions | 478 x 135mm | |
| Height | 135mm | |
| Width | 478mm | |
| Normal Keys | 304 | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Keyboard Type Trackball | ||
Keyboard Layout QWERTY (UK) | ||
Colour Silver | ||
Industrial Use Yes | ||
Dimensions 478 x 135mm | ||
Height 135mm | ||
Width 478mm | ||
Normal Keys 304 | ||
- COO (Country of Origin):
- CN
